


SDCLA1V4018-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-3R3-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-3R3-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-3R3-R |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2 A 55mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,41092 Kč | 852,73 Kč |
| 500 | 3,21564 Kč | 1 607,82 Kč |
| 1 000 | 3,03190 Kč | 3 031,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,54281 Kč | 5 399,84 Kč |
| 7 000 | 1,45474 Kč | 10 183,18 Kč |
| 10 500 | 1,40559 Kč | 14 758,69 Kč |
| 17 500 | 1,34607 Kč | 23 556,23 Kč |
| 24 500 | 1,30829 Kč | 32 053,10 Kč |
| 35 000 | 1,26943 Kč | 44 430,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


