


SDCLA1V4018-220-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-220-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-220-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-220-R |
Description | FIXED IND 22UH 720MA 290 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 720 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 50 | 4,85480 Kč | 242,74 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 250 | 4,23404 Kč | 1 058,51 Kč |
| 500 | 3,99172 Kč | 1 995,86 Kč |
| 1 000 | 3,76368 Kč | 3 763,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,38428 Kč | 11 844,98 Kč |
| 7 000 | 3,19137 Kč | 22 339,59 Kč |
| 10 500 | 3,08377 Kč | 32 379,58 Kč |
| 17 500 | 2,95348 Kč | 51 685,90 Kč |
| 24 500 | 2,87078 Kč | 70 334,11 Kč |
| 35 000 | 2,78571 Kč | 97 499,85 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


