1.5 µH Semi-Shielded Inductor 8 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-1R5-R

DigiKey Part Number
283-SDCHA1V8040-1R5-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-1R5-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-1R5-R
Description
FIXED IND 1.5UH 8A 10 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Inductor 8 A 10mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,25700 Kč62,57 Kč
255,78720 Kč144,68 Kč
505,45520 Kč272,76 Kč
1005,14240 Kč514,24 Kč
2504,75648 Kč1 189,12 Kč
5004,48434 Kč2 242,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,22816 Kč4 228,16 Kč
2 0003,98668 Kč7 973,36 Kč
3 0003,85201 Kč11 556,03 Kč
5 0003,68889 Kč18 444,45 Kč
7 0003,58538 Kč25 097,66 Kč
10 0003,47884 Kč34 788,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč