
SDCHA1V8040-101-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-101-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-101-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-101-R |
Description | IND SMD POWER 100UH 1.2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 1.2 A 300mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 50 | 6,61820 Kč | 330,91 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 250 | 5,77024 Kč | 1 442,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,51931 Kč | 4 139,48 Kč |
| 1 500 | 5,20426 Kč | 7 806,39 Kč |
| 2 250 | 5,02842 Kč | 11 313,94 Kč |
| 3 750 | 4,81551 Kč | 18 058,16 Kč |
| 5 250 | 4,68032 Kč | 24 571,68 Kč |
| 7 500 | 4,54127 Kč | 34 059,53 Kč |
| 18 750 | 4,20317 Kč | 78 809,44 Kč |
| 37 500 | 3,96475 Kč | 148 678,12 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


