10 µH Semi-Shielded Inductor 4.6 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-100-R

DigiKey Part Number
283-SDCHA1V8040-100-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-100-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-100-R
Description
FIXED IND 10UH 4.6A 33 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 4.6 A 33mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Semi-Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,33600 Kč83,36 Kč
257,70200 Kč192,55 Kč
507,26120 Kč363,06 Kč
1006,84530 Kč684,53 Kč
2506,33384 Kč1 583,46 Kč
5005,97142 Kč2 985,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,38593 Kč3 385,93 Kč
2 0003,19243 Kč6 384,86 Kč
3 0003,08461 Kč9 253,83 Kč
5 0002,95391 Kč14 769,55 Kč
7 0002,87091 Kč20 096,37 Kč
10 0002,78557 Kč27 855,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč