
SDCHA1V6045-560-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-560-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-560-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-560-R |
Description | FIXED IND 56UH 1.4A 230 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µH Semi-Shielded Inductor 1.4 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,66520 Kč | 283,26 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 250 | 4,94040 Kč | 1 235,10 Kč |
| 500 | 4,65736 Kč | 2 328,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,31293 Kč | 2 312,93 Kč |
| 2 000 | 2,18075 Kč | 4 361,50 Kč |
| 3 000 | 2,10701 Kč | 6 321,03 Kč |
| 5 000 | 2,01766 Kč | 10 088,30 Kč |
| 7 000 | 1,96094 Kč | 13 726,58 Kč |
| 10 000 | 1,90259 Kč | 19 025,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


