
SDCHA1V6045-4R7-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-4R7-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-4R7-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-4R7-R |
Description | FIXED IND 4.7UH 4.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 4.5 A 26mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 50 | 4,66580 Kč | 233,29 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 250 | 4,06856 Kč | 1 017,14 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,31293 Kč | 2 312,93 Kč |
| 2 000 | 2,18075 Kč | 4 361,50 Kč |
| 3 000 | 2,10701 Kč | 6 321,03 Kč |
| 5 000 | 2,01766 Kč | 10 088,30 Kč |
| 7 000 | 1,96094 Kč | 13 726,58 Kč |
| 10 000 | 1,90259 Kč | 19 025,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


