sdcha1v6045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-4R7-R

DigiKey Part Number
283-SDCHA1V6045-4R7-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-4R7-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-4R7-R
Description
IND SMD POWER 4.7UH 4.5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 4.5 A 26mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
26mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
105,06200 Kč50,62 Kč
254,67440 Kč116,86 Kč
504,40760 Kč220,38 Kč
1004,15560 Kč415,56 Kč
2503,84356 Kč960,89 Kč
5003,62400 Kč1 812,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,55594 Kč4 555,94 Kč
2 0004,29577 Kč8 591,54 Kč
3 0004,15066 Kč12 451,98 Kč
5 0003,97495 Kč19 874,75 Kč
7 0003,86337 Kč27 043,59 Kč
10 0003,74861 Kč37 486,10 Kč
25 0003,46959 Kč86 739,75 Kč
50 0003,28073 Kč164 036,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč