
SDCHA1V6045-2R2-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V6045-2R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-2R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-2R2-R |
Description | IND SMD POWER 2.2UH 6.0A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6 A 15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,99900 Kč | 59,99 Kč |
25 | 5,54920 Kč | 138,73 Kč |
50 | 5,23660 Kč | 261,83 Kč |
100 | 4,93460 Kč | 493,46 Kč |
250 | 4,56592 Kč | 1 141,48 Kč |
500 | 4,30472 Kč | 2 152,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,55594 Kč | 4 555,94 Kč |
2 000 | 4,29577 Kč | 8 591,54 Kč |
3 000 | 4,15066 Kč | 12 451,98 Kč |
5 000 | 3,97495 Kč | 19 874,75 Kč |
7 000 | 3,86337 Kč | 27 043,59 Kč |
10 000 | 3,74861 Kč | 37 486,10 Kč |
25 000 | 3,46959 Kč | 86 739,75 Kč |
50 000 | 3,28073 Kč | 164 036,50 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |