
SDCHA1V6045-220-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-220-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-220-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-220-R |
Description | FIXED IND 22UH 2.3A 96 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 2.3 A 96mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 96mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 50 | 5,66940 Kč | 283,47 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 4,94460 Kč | 1 236,15 Kč |
| 500 | 4,66156 Kč | 2 330,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,39530 Kč | 4 395,30 Kč |
| 2 000 | 4,14438 Kč | 8 288,76 Kč |
| 3 000 | 4,00432 Kč | 12 012,96 Kč |
| 5 000 | 3,83478 Kč | 19 173,90 Kč |
| 7 000 | 3,72715 Kč | 26 090,05 Kč |
| 10 000 | 3,61644 Kč | 36 164,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


