3.3 µH Semi-Shielded Inductor 3.5 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5040-3R3-R

DigiKey Part Number
283-SDCHA1V5040-3R3-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5040-3R3-RCT-ND - Cut Tape (CT)
283-SDCHA1V5040-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5040-3R3-R
Description
FIXED IND 3.3UH 3.5A 24 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Inductor 3.5 A 24mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
24mOhm
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,00500 Kč60,05 Kč
255,56040 Kč139,01 Kč
505,24120 Kč262,06 Kč
1004,94290 Kč494,29 Kč
2504,57168 Kč1 142,92 Kč
5004,31046 Kč2 155,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,92677 Kč5 890,15 Kč
3 0003,70265 Kč11 107,95 Kč
4 5003,57764 Kč16 099,38 Kč
7 5003,42626 Kč25 696,95 Kč
10 5003,33014 Kč34 966,47 Kč
15 0003,23127 Kč48 469,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč