
SDCHA1V5040-100-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-100-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-100-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-100-R |
Description | FIXED IND 10UH 2.2A 56 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 2.2 A 56mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.52A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,24120 Kč | 262,06 Kč |
| 100 | 4,94290 Kč | 494,29 Kč |
| 250 | 4,57168 Kč | 1 142,92 Kč |
| 500 | 4,31046 Kč | 2 155,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,92677 Kč | 5 890,15 Kč |
| 3 000 | 3,70265 Kč | 11 107,95 Kč |
| 4 500 | 3,57764 Kč | 16 099,38 Kč |
| 7 500 | 3,42626 Kč | 25 696,95 Kč |
| 10 500 | 3,33014 Kč | 34 966,47 Kč |
| 15 000 | 3,23127 Kč | 48 469,05 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


