8.2 µH Semi-Shielded Inductor 1.75 A 98mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5020-8R2-R

DigiKey Part Number
283-SDCHA1V5020-8R2-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5020-8R2-RCT-ND - Cut Tape (CT)
283-SDCHA1V5020-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5020-8R2-R
Description
FIXED IND 8.2UH 1.75A 98 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 µH Semi-Shielded Inductor 1.75 A 98mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
98mOhm
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,04000 Kč50,40 Kč
254,65320 Kč116,33 Kč
504,38860 Kč219,43 Kč
1004,13870 Kč413,87 Kč
2503,82836 Kč957,09 Kč
5003,60914 Kč1 804,57 Kč
1 0003,40294 Kč3 402,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,14836 Kč7 870,90 Kč
5 0002,96870 Kč14 843,50 Kč
7 5002,86849 Kč21 513,67 Kč
12 5002,74719 Kč34 339,88 Kč
17 5002,67018 Kč46 728,15 Kč
25 0002,59095 Kč64 773,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč