
SDCHA1V5020-8R2-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-8R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-8R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-8R2-R |
Description | FIXED IND 8.2UH 1.75A 98 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Semi-Shielded Inductor 1.75 A 98mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,38860 Kč | 219,43 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,60914 Kč | 1 804,57 Kč |
| 1 000 | 3,40294 Kč | 3 402,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,14836 Kč | 7 870,90 Kč |
| 5 000 | 2,96870 Kč | 14 843,50 Kč |
| 7 500 | 2,86849 Kč | 21 513,67 Kč |
| 12 500 | 2,74719 Kč | 34 339,88 Kč |
| 17 500 | 2,67018 Kč | 46 728,15 Kč |
| 25 000 | 2,59095 Kč | 64 773,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


