
SDCHA1V5020-5R6-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-5R6-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-5R6-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-5R6-R |
Description | FIXED IND 5.6UH 2.1A 69 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Semi-Shielded Inductor 2.1 A 69mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 69mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 50 | 5,11520 Kč | 255,76 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,45996 Kč | 1 114,99 Kč |
| 500 | 4,20464 Kč | 2 102,32 Kč |
| 1 000 | 3,96442 Kč | 3 964,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66785 Kč | 9 169,62 Kč |
| 5 000 | 3,45866 Kč | 17 293,30 Kč |
| 7 500 | 3,34201 Kč | 25 065,08 Kč |
| 12 500 | 3,20073 Kč | 40 009,12 Kč |
| 17 500 | 3,11104 Kč | 54 443,20 Kč |
| 25 000 | 3,01878 Kč | 75 469,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


