
SDCHA1V5020-5R6-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-5R6-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-5R6-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-5R6-R |
Description | IND SMD POWER 5.6UH 2.1A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 2.1 A 69mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,54100 Kč | 55,41 Kč |
| 25 | 5,12400 Kč | 128,10 Kč |
| 50 | 4,83260 Kč | 241,63 Kč |
| 100 | 4,55550 Kč | 455,55 Kč |
| 250 | 4,21348 Kč | 1 053,37 Kč |
| 500 | 3,97228 Kč | 1 986,14 Kč |
| 1 000 | 3,74544 Kč | 3 745,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63850 Kč | 9 096,25 Kč |
| 5 000 | 3,43099 Kč | 17 154,95 Kč |
| 7 500 | 3,31527 Kč | 24 864,52 Kč |
| 12 500 | 3,17513 Kč | 39 689,12 Kč |
| 17 500 | 3,08615 Kč | 54 007,62 Kč |
| 25 000 | 2,99463 Kč | 74 865,75 Kč |
| 62 500 | 2,78601 Kč | 174 125,62 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


