
SDCHA1V5020-4R7-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-4R7-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-4R7-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-4R7-R |
Description | IND SMD POWER 4.7UH 2.4A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 2.4 A 60mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 25 | 5,48160 Kč | 137,04 Kč |
| 50 | 5,16980 Kč | 258,49 Kč |
| 100 | 4,87310 Kč | 487,31 Kč |
| 250 | 4,50808 Kč | 1 127,02 Kč |
| 500 | 4,25000 Kč | 2 125,00 Kč |
| 1 000 | 4,00708 Kč | 4 007,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89282 Kč | 9 732,05 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


