4.7 µH Semi-Shielded Inductor 2.4 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5020-4R7-R

DigiKey Part Number
283-SDCHA1V5020-4R7-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5020-4R7-RCT-ND - Cut Tape (CT)
283-SDCHA1V5020-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5020-4R7-R
Description
FIXED IND 4.7UH 2.4A 60 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Inductor 2.4 A 60mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Semi-Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,21500 Kč62,15 Kč
255,74520 Kč143,63 Kč
505,41320 Kč270,66 Kč
1005,10460 Kč510,46 Kč
2504,72120 Kč1 180,30 Kč
5004,45158 Kč2 225,79 Kč
1 0004,19708 Kč4 197,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,16280 Kč5 407,00 Kč
5 0002,03928 Kč10 196,40 Kč
7 5001,97040 Kč14 778,00 Kč
12 5001,88700 Kč23 587,50 Kč
17 5001,83403 Kč32 095,53 Kč
25 0001,77955 Kč44 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč