sdcha1v5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5020-2R2-R

DigiKey Part Number
283-SDCHA1V5020-2R2-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5020-2R2-RCT-ND - Cut Tape (CT)
283-SDCHA1V5020-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5020-2R2-R
Description
IND SMD POWER 2.2UH 3.3A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 3.3 A 32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
32mOhm
Q @ Freq
-
Frequency - Self Resonant
86MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,64100 Kč56,41 Kč
255,22040 Kč130,51 Kč
504,92140 Kč246,07 Kč
1004,64150 Kč464,15 Kč
2504,29336 Kč1 073,34 Kč
5004,04792 Kč2 023,96 Kč
1 0003,81679 Kč3 816,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,70783 Kč9 269,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč