
SDCHA1V5020-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-150-R |
Description | FIXED IND 15UH 1.25A 165 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 1.25 A 165mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 165mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 50 | 5,31660 Kč | 265,83 Kč |
| 100 | 5,01220 Kč | 501,22 Kč |
| 250 | 4,63720 Kč | 1 159,30 Kč |
| 500 | 4,37220 Kč | 2 186,10 Kč |
| 1 000 | 4,12233 Kč | 4 122,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81416 Kč | 9 535,40 Kč |
| 5 000 | 3,59662 Kč | 17 983,10 Kč |
| 7 500 | 3,47531 Kč | 26 064,83 Kč |
| 12 500 | 3,32840 Kč | 41 605,00 Kč |
| 17 500 | 3,23513 Kč | 56 614,77 Kč |
| 25 000 | 3,13921 Kč | 78 480,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


