
SDCHA1V5020-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-150-R |
Description | IND SMD POWER 15.0UH 1.25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 1.25 A 165mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 165mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 25 | 5,38880 Kč | 134,72 Kč |
| 50 | 5,07720 Kč | 253,86 Kč |
| 100 | 4,78680 Kč | 478,68 Kč |
| 250 | 4,42724 Kč | 1 106,81 Kč |
| 500 | 4,17422 Kč | 2 087,11 Kč |
| 1 000 | 3,93572 Kč | 3 935,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89282 Kč | 9 732,05 Kč |
| 5 000 | 3,67083 Kč | 18 354,15 Kč |
| 7 500 | 3,54701 Kč | 26 602,58 Kč |
| 12 500 | 3,39708 Kč | 42 463,50 Kč |
| 17 500 | 3,30189 Kč | 57 783,08 Kč |
| 25 000 | 3,20400 Kč | 80 100,00 Kč |
| 62 500 | 2,99962 Kč | 187 476,25 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


