


S505-8-R | |
---|---|
DigiKey Part Number | 283-S505-8-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-8-R |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 228.0 | |
Approval Agency | BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 89,07000 Kč | 445,35 Kč |
10 | 82,19500 Kč | 821,95 Kč |
15 | 78,40400 Kč | 1 176,06 Kč |
25 | 73,89640 Kč | 1 847,41 Kč |
35 | 71,06000 Kč | 2 487,10 Kč |
50 | 68,16820 Kč | 3 408,41 Kč |
125 | 61,25352 Kč | 7 656,69 Kč |
250 | 56,46928 Kč | 14 117,32 Kč |
500 | 52,03500 Kč | 26 017,50 Kč |
Unit Price without VAT: | 89,07000 Kč |
---|---|
Unit Price with VAT: | 107,77470 Kč |