

BK/S505-8-R | |
---|---|
DigiKey Part Number | 283-2935-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-8-R |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 228.0 | |
Approval Agency | BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,95000 Kč | 53,95 Kč |
5 | 44,74200 Kč | 223,71 Kč |
10 | 41,26400 Kč | 412,64 Kč |
50 | 34,23620 Kč | 1 711,81 Kč |
100 | 31,58450 Kč | 3 158,45 Kč |
300 | 27,77820 Kč | 8 333,46 Kč |
500 | 26,15956 Kč | 13 079,78 Kč |
1 000 | 24,10343 Kč | 24 103,43 Kč |
5 000 | 19,88373 Kč | 99 418,65 Kč |
Unit Price without VAT: | 53,95000 Kč |
---|---|
Unit Price with VAT: | 65,27950 Kč |