Direct




S501-250-R | |
|---|---|
DigiKey Part Number | 283-S501-250-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-250-R |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.027 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216.250MXP | Littelfuse Inc. | 716 | F4624-ND | 48,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,26600 Kč | 466,33 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 15 | 82,11533 Kč | 1 231,73 Kč |
| 25 | 77,38240 Kč | 1 934,56 Kč |
| 35 | 74,41829 Kč | 2 604,64 Kč |
| 50 | 71,38840 Kč | 3 569,42 Kč |
| Unit Price without VAT: | 93,26600 Kč |
|---|---|
| Unit Price with VAT: | 112,85186 Kč |



