



PTSLR12106V500 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V500TR-ND - Tape & Reel (TR) 283-PTSLR12106V500CT-ND - Cut Tape (CT) 283-PTSLR12106V500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V500 |
Description | PTC RESET FUSE 6V 5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 15,47400 Kč | 77,37 Kč |
| 10 | 14,26500 Kč | 142,65 Kč |
| 50 | 11,84180 Kč | 592,09 Kč |
| 100 | 10,92620 Kč | 1 092,62 Kč |
| 250 | 9,82212 Kč | 2 455,53 Kč |
| 500 | 9,05880 Kč | 4 529,40 Kč |
| 1 000 | 8,35179 Kč | 8 351,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,94414 Kč | 23 832,42 Kč |
| 6 000 | 7,31378 Kč | 43 882,68 Kč |
| 9 000 | 6,96627 Kč | 62 696,43 Kč |
| 15 000 | 6,59555 Kč | 98 933,25 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |




