



PTSLR12066V110 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V110TR-ND - Tape & Reel (TR) 283-PTSLR12066V110CT-ND - Cut Tape (CT) 283-PTSLR12066V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V110 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 15,16000 Kč | 75,80 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 50 | 11,59080 Kč | 579,54 Kč |
| 100 | 10,69640 Kč | 1 069,64 Kč |
| 250 | 9,61456 Kč | 2 403,64 Kč |
| 500 | 8,86704 Kč | 4 433,52 Kč |
| 1 000 | 8,17515 Kč | 8 175,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,79547 Kč | 38 977,35 Kč |
| 10 000 | 7,17298 Kč | 71 729,80 Kč |
| 15 000 | 6,90309 Kč | 103 546,35 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


