



PTSLR08056V110 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V110TR-ND - Tape & Reel (TR) 283-PTSLR08056V110CT-ND - Cut Tape (CT) 283-PTSLR08056V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V110 |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 1.8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15140 Kč | 657,57 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 10,90576 Kč | 2 726,44 Kč |
| 500 | 10,05820 Kč | 5 029,10 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,86925 Kč | 31 477,00 Kč |
| 8 000 | 7,24262 Kč | 57 940,96 Kč |
| 12 000 | 6,89705 Kč | 82 764,60 Kč |
| 20 000 | 6,77804 Kč | 135 560,80 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



