


PTSLR06036V250 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V250TR-ND - Tape & Reel (TR) 283-PTSLR06036V250CT-ND - Cut Tape (CT) 283-PTSLR06036V250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V250 |
Description | PTC RESET FUSE 2.5A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 8 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 2.5 A | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.043" (1.10mm) |
Current - Max 50 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 5 | 9,01000 Kč | 45,05 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 50 | 6,89480 Kč | 344,74 Kč |
| 100 | 6,36300 Kč | 636,30 Kč |
| 250 | 5,72108 Kč | 1 430,27 Kč |
| 500 | 5,27728 Kč | 2 638,64 Kč |
| 1 000 | 4,86663 Kč | 4 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27670 Kč | 12 830,10 Kč |
| 6 000 | 3,93922 Kč | 23 635,32 Kč |
| 9 000 | 3,75323 Kč | 33 779,07 Kč |
| 15 000 | 3,53011 Kč | 52 951,65 Kč |
| 21 000 | 3,38967 Kč | 71 183,07 Kč |
| 30 000 | 3,33427 Kč | 100 028,10 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


