


PTSLR06036V200 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V200TR-ND - Tape & Reel (TR) 283-PTSLR06036V200CT-ND - Cut Tape (CT) 283-PTSLR06036V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V200 |
Description | PTC RESET FUSE 2A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 8 mOhms |
Series | Resistance - Post Trip (R1) (Max) 65 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Trip (It) 4 A | Thickness (Max) 0.043" (1.10mm) |
Current - Max 50 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 5 | 9,13400 Kč | 45,67 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 50 | 6,99080 Kč | 349,54 Kč |
| 100 | 6,45060 Kč | 645,06 Kč |
| 250 | 5,79948 Kč | 1 449,87 Kč |
| 500 | 5,34944 Kč | 2 674,72 Kč |
| 1 000 | 4,93295 Kč | 4 932,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33489 Kč | 13 004,67 Kč |
| 6 000 | 3,99282 Kč | 23 956,92 Kč |
| 9 000 | 3,80427 Kč | 34 238,43 Kč |
| 15 000 | 3,57809 Kč | 53 671,35 Kč |
| 21 000 | 3,43575 Kč | 72 150,75 Kč |
| 30 000 | 3,38433 Kč | 101 529,90 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



