


PTSLR06036V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V175TR-ND - Tape & Reel (TR) 283-PTSLR06036V175CT-ND - Cut Tape (CT) 283-PTSLR06036V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V175 |
Description | PTC RESET FUSE 1.75A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 5 | 8,71400 Kč | 43,57 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 50 | 6,67280 Kč | 333,64 Kč |
| 100 | 6,15710 Kč | 615,71 Kč |
| 250 | 5,53532 Kč | 1 383,83 Kč |
| 500 | 5,10588 Kč | 2 552,94 Kč |
| 1 000 | 4,70825 Kč | 4 708,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34444 Kč | 13 033,32 Kč |
| 6 000 | 4,00161 Kč | 24 009,66 Kč |
| 9 000 | 3,81265 Kč | 34 313,85 Kč |
| 15 000 | 3,58601 Kč | 53 790,15 Kč |
| 21 000 | 3,44335 Kč | 72 310,35 Kč |
| 30 000 | 3,38932 Kč | 101 679,60 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


