


PTS18128V110 | |
|---|---|
DigiKey Part Number | 283-3154-2-ND - Tape & Reel (TR) 283-3154-1-ND - Cut Tape (CT) 283-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V110 |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 5 | 4,24400 Kč | 21,22 Kč |
| 10 | 3,91200 Kč | 39,12 Kč |
| 50 | 3,23740 Kč | 161,87 Kč |
| 100 | 2,98570 Kč | 298,57 Kč |
| 250 | 2,68480 Kč | 671,20 Kč |
| 500 | 2,47716 Kč | 1 238,58 Kč |
| 1 000 | 2,28491 Kč | 2 284,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,21241 Kč | 4 424,82 Kč |
| 4 000 | 2,03935 Kč | 8 157,40 Kč |
| 6 000 | 1,94404 Kč | 11 664,24 Kč |
| 10 000 | 1,82978 Kč | 18 297,80 Kč |
| 14 000 | 1,75790 Kč | 24 610,60 Kč |
| 20 000 | 1,68447 Kč | 33 689,40 Kč |
| 50 000 | 1,53184 Kč | 76 592,00 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |




