


PTR016V1500-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V1500-TR-ND - Tape & Reel (TR) 283-PTR016V1500-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1500-TR |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 25.5 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.989" L x 0.122" W (25.10mm x 3.10mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 5 | 22,09600 Kč | 110,48 Kč |
| 10 | 20,39000 Kč | 203,90 Kč |
| 50 | 16,92780 Kč | 846,39 Kč |
| 100 | 15,61700 Kč | 1 561,70 Kč |
| 250 | 14,03572 Kč | 3 508,93 Kč |
| 500 | 12,94258 Kč | 6 471,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,95999 Kč | 13 959,99 Kč |
| 2 000 | 12,86050 Kč | 25 721,00 Kč |
| 3 000 | 12,25453 Kč | 36 763,59 Kč |
| 5 000 | 11,52786 Kč | 57 639,30 Kč |
| 7 000 | 11,07046 Kč | 77 493,22 Kč |
| 10 000 | 10,63707 Kč | 106 370,70 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |


