


PTS181213V075 | |
|---|---|
DigiKey Part Number | 283-PTS181213V075TR-ND - Tape & Reel (TR) 283-PTS181213V075CT-ND - Cut Tape (CT) 283-PTS181213V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181213V075 |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 450 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L075PR | Littelfuse Inc. | 2 965 | F2151CT-ND | 13,86000 Kč | Direct |
| MINISMDC075F-2 | Littelfuse Inc. | 48 293 | MINISMDC075F-2CT-ND | 10,92000 Kč | Direct |
| PFMF.075.2 | SCHURTER Inc. | 7 152 | 486-3536-1-ND | 16,38000 Kč | Similar |
| PFNF.075.2 | SCHURTER Inc. | 1 424 | 486-3550-1-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,94800 Kč | 19,74 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 250 | 2,50968 Kč | 627,42 Kč |
| 500 | 2,31524 Kč | 1 157,62 Kč |
| 1 000 | 2,13550 Kč | 2 135,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,07723 Kč | 4 154,46 Kč |
| 4 000 | 1,91481 Kč | 7 659,24 Kč |
| 6 000 | 1,82536 Kč | 10 952,16 Kč |
| 10 000 | 1,71816 Kč | 17 181,60 Kč |
| 14 000 | 1,65070 Kč | 23 109,80 Kč |
| 20 000 | 1,58181 Kč | 31 636,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

