



1812L075PR | |
|---|---|
DigiKey Part Number | F2151TR-ND - Tape & Reel (TR) F2151CT-ND - Cut Tape (CT) F2151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075PR |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L075PR Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 450 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCG0075FF2C | Bel Fuse Inc. | 30 529 | 5923-0ZCG0075FF2CCT-ND | 4,41000 Kč | Similar |
| ERFSD075162RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD075162RZCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 50 | 8,84020 Kč | 442,01 Kč |
| 100 | 8,15770 Kč | 815,77 Kč |
| 250 | 7,33336 Kč | 1 833,34 Kč |
| 500 | 6,76430 Kč | 3 382,15 Kč |
| 1 000 | 6,23725 Kč | 6 237,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,92760 Kč | 9 855,20 Kč |
| 4 000 | 4,53956 Kč | 18 158,24 Kč |
| 6 000 | 4,37808 Kč | 26 268,48 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


