Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0075-TR

DigiKey Part Number
283-PTR060V0075-TR-ND - Tape & Reel (TR)
283-PTR060V0075-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0075-TR
Description
PTC RESET FUSE 60V 750MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
6.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
250 mOhms
Series
Resistance - Post Trip (R1) (Max)
600 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Current - Hold (Ih) (Max)
750 mA
Height - Seated (Max)
0.598" (15.20mm)
Current - Trip (It)
1.5 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R075XPRLittelfuse Inc.3 348F1991CT-ND20,16000 KčDirect
MF-R075Bourns Inc.6 203MF-R075-ND9,87000 KčDirect
RKEF075Littelfuse Inc.3 787RKEF075HF-ND11,97000 KčDirect
RXEF075-2Littelfuse Inc.5 454RXEF075-2HFCT-ND14,70000 KčDirect
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,66000 Kč48,30 Kč
108,90300 Kč89,03 Kč
507,38280 Kč369,14 Kč
1006,81180 Kč681,18 Kč
2506,12384 Kč1 530,96 Kč
5005,64846 Kč2 824,23 Kč
1 0005,20876 Kč5 208,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,05575 Kč14 111,50 Kč
4 0006,49904 Kč25 996,16 Kč
6 0006,19228 Kč37 153,68 Kč
10 0005,82430 Kč58 243,00 Kč
14 0005,59268 Kč78 297,52 Kč
20 0005,48573 Kč109 714,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč