



60R075XPR | |
|---|---|
DigiKey Part Number | F1991CT-ND - Cut Tape (CT) F1991TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R075XPR |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.402" Dia x 0.122" T (10.20mm x 3.10mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.591" (15.00mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,76680 Kč | 638,34 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 10,58804 Kč | 2 647,01 Kč |
| 500 | 9,76490 Kč | 4 882,45 Kč |
| 1 000 | 9,00247 Kč | 9 002,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,11077 Kč | 14 221,54 Kč |
| 4 000 | 6,55663 Kč | 26 226,52 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

