Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0050-TR

DigiKey Part Number
283-PTR060V0050-TR-ND - Tape & Reel (TR)
283-PTR060V0050-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0050-TR
Description
PTC RESET FUSE 60V 500MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
500 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
Current - Hold (Ih) (Max)
500 mA
Height - Seated (Max)
0.539" (13.70mm)
Current - Trip (It)
1 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R050XPRLittelfuse Inc.15 684F1989CT-ND18,27000 KčDirect
MF-R050Bourns Inc.17 026MF-R050-ND9,87000 KčDirect
RKEF050Littelfuse Inc.4 001RKEF050HF-ND11,55000 KčDirect
RXEF050-2Littelfuse Inc.20 165RXEF050-2HFCT-ND13,02000 KčDirect
In-Stock: 1 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
512,89200 Kč64,46 Kč
1011,90600 Kč119,06 Kč
509,88160 Kč494,08 Kč
1009,11730 Kč911,73 Kč
2508,19592 Kč2 048,98 Kč
5007,55928 Kč3 779,64 Kč
1 0006,96966 Kč6 969,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,93291 Kč13 865,82 Kč
4 0006,38607 Kč25 544,28 Kč
6 0006,08466 Kč36 507,96 Kč
10 0005,72317 Kč57 231,70 Kč
14 0005,49563 Kč76 938,82 Kč
20 0005,38074 Kč107 614,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč