PTR030V0110-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 154
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,56357 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,28540 Kč
Datasheet
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0110-TR1

DigiKey Part Number
283-PTR030V0110-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR030V0110-TR1
Description
PTC RESET FUSE 30V 1.1A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
6.6 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.118" W (7.40mm x 3.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,59568 Kč22 787,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7,59568 Kč
Unit Price with VAT:9,19077 Kč