


PTR016V0800-BK | |
|---|---|
DigiKey Part Number | PTR016V0800-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0800-BK |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 18 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.500" L x 0.122" W (12.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 0.823" (20.90mm) |
Current - Trip (It) 13.6 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0800-TR | Eaton - Electronics Division | 1 000 | 283-PTR016V0800-TRCT-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,03800 Kč | 50,19 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 7,68100 Kč | 384,05 Kč |
| 100 | 7,08680 Kč | 708,68 Kč |
| 250 | 6,37164 Kč | 1 592,91 Kč |
| 500 | 5,87692 Kč | 2 938,46 Kč |
| 1 000 | 5,41937 Kč | 5 419,37 Kč |
| 5 000 | 4,48215 Kč | 22 410,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


