Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0700-BK

DigiKey Part Number
PTR016V0700-BK-ND
Manufacturer
Manufacturer Product Number
PTR016V0700-BK
Description
PTC RESET FUSE 16V 7A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3.5 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
6 mOhms
Series
Resistance - Post Trip (R1) (Max)
20 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.441" L x 0.122" W (11.20mm x 3.10mm)
Current - Hold (Ih) (Max)
7 A
Height - Seated (Max)
0.776" (19.70mm)
Current - Trip (It)
11.9 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,36600 Kč46,83 Kč
108,63000 Kč86,30 Kč
507,16040 Kč358,02 Kč
1006,60810 Kč660,81 Kč
2505,93992 Kč1 484,98 Kč
5005,47922 Kč2 739,61 Kč
1 0005,05296 Kč5 052,96 Kč
5 0004,17940 Kč20 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč