Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0500-BK

DigiKey Part Number
PTR016V0500-BK-ND
Manufacturer
Manufacturer Product Number
PTR016V0500-BK
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PTR016V0500-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
10 mOhms
Series
Resistance - Post Trip (R1) (Max)
34 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.409" L x 0.122" W (10.40mm x 3.10mm)
Current - Hold (Ih) (Max)
5 A
Height - Seated (Max)
0.563" (14.30mm)
Current - Trip (It)
8.5 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
57,85400 Kč39,27 Kč
107,24400 Kč72,44 Kč
506,00960 Kč300,48 Kč
1005,54560 Kč554,56 Kč
2504,98660 Kč1 246,65 Kč
5004,60024 Kč2 300,12 Kč
1 0004,24244 Kč4 242,44 Kč
5 0003,50986 Kč17 549,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč