PTR016V0300-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5
Unit Price: 20,02000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 109
Unit Price: 13,76000 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0300-TR

DigiKey Part Number
283-PTR016V0300-TR-ND - Tape & Reel (TR)
283-PTR016V0300-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR016V0300-TR
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
38 mOhms
Series
Resistance - Post Trip (R1) (Max)
98 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.280" L x 0.122" W (7.10mm x 3.10mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
0.433" (11.00mm)
Current - Trip (It)
5.1 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16R300GPRLittelfuse Inc.518-16R300GPRCT-ND20,02000 KčDirect
RGEF300Littelfuse Inc.2 109RGEF300HF-ND13,76000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,13008 Kč17 825,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč