Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGEF300

DigiKey Part Number
RGEF300HF-ND
Manufacturer
Manufacturer Product Number
RGEF300
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RGEF300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
38 mOhms
Series
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.260" L x 0.098" W (6.60mm x 2.50mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
0.433" (11.00mm)
Current - Trip (It)
5.1 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 109
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
511,42800 Kč57,14 Kč
1010,53200 Kč105,32 Kč
508,73840 Kč436,92 Kč
1008,06070 Kč806,07 Kč
2507,24688 Kč1 811,72 Kč
5006,68378 Kč3 341,89 Kč
1 0006,16259 Kč6 162,59 Kč
5 0005,12261 Kč25 613,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč