


PTR016V0090-BK | |
|---|---|
DigiKey Part Number | PTR016V0090-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0090-BK |
Description | PTC RESET FUSE 16V 900MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 1.2 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,31600 Kč | 41,58 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| 250 | 5,28728 Kč | 1 321,82 Kč |
| 500 | 4,87700 Kč | 2 438,50 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| 5 000 | 3,72085 Kč | 18 604,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


