


PS04LTVA1 | |
|---|---|
DigiKey Part Number | 283-PS04LTVA1TR-ND - Tape & Reel (TR) 283-PS04LTVA1CT-ND - Cut Tape (CT) 283-PS04LTVA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS04LTVA1 |
Description | TVS DEVICE MIXED 25V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PS04LTVA1 Models |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 25V | Supplier Device Package 0402 |
Technology Mixed Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64850 Kč | 564,85 Kč |
| 500 | 4,27436 Kč | 2 137,18 Kč |
| 1 000 | 3,83109 Kč | 3 831,09 Kč |
| 2 000 | 3,45743 Kč | 6 914,86 Kč |
| 5 000 | 3,05269 Kč | 15 263,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,86604 Kč | 28 660,40 Kč |
| 20 000 | 2,65309 Kč | 53 061,80 Kč |
| 30 000 | 2,54461 Kč | 76 338,30 Kč |
| 50 000 | 2,42277 Kč | 121 138,50 Kč |
| 70 000 | 2,35063 Kč | 164 544,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










