


POEA1FB1V7W1X12 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V7W1X12TR-ND - Tape & Reel (TR) 283-POEA1FB1V7W1X12CT-ND - Cut Tape (CT) 283-POEA1FB1V7W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V7W1X12 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 48,06400 Kč | 480,64 Kč |
| 25 | 46,17040 Kč | 1 154,26 Kč |
| 50 | 44,76780 Kč | 2 238,39 Kč |
| 100 | 43,39870 Kč | 4 339,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,37775 Kč | 9 075,55 Kč |
| 400 | 43,97453 Kč | 17 589,81 Kč |
| 600 | 43,17013 Kč | 25 902,08 Kč |
| 1 000 | 42,17490 Kč | 42 174,90 Kč |
| 1 400 | 41,52999 Kč | 58 141,99 Kč |
| 2 000 | 40,85571 Kč | 81 711,42 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |






