



PHVL-3R9V474-R | |
|---|---|
DigiKey Part Number | 283-PHVL-3R9V474-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9V474-R |
Description | SUPERCAP 3.9V 0.47F 0.40 OHM VT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 3.9 V Radial 400mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.465" (11.80mm) |
Capacitance 470 mF | Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 3.9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 89,57700 Kč | 895,77 Kč |
| 50 | 76,29000 Kč | 3 814,50 Kč |
| 100 | 72,18270 Kč | 7 218,27 Kč |
| 500 | 65,22944 Kč | 32 614,72 Kč |
| 1 000 | 63,07547 Kč | 63 075,47 Kč |
| 2 500 | 60,79946 Kč | 151 998,65 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |



