PHVL-3R9V255-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 18
Unit Price: 141,11000 Kč
Datasheet
2.5 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
PHVL Low leakage supercapacitors packs
What is the difference between a battery and a supercapacitor?

PHVL-3R9V255-R

DigiKey Part Number
283-PHVL-3R9V255-R-ND
Manufacturer
Manufacturer Product Number
PHVL-3R9V255-R
Description
SUPERCAP 3.9V 2.5F 0.08 OHM VT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PHVL-3R9V255-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 85°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.209" (5.30mm)
Capacitance
2.5 F
Size / Dimension
0.839" L x 0.433" W (21.30mm x 11.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.906" (23.00mm)
Voltage - Rated
3.9 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
80mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHVL-3R9H255-REaton - Electronics Division18283-PHVL-3R9H255-R-ND141,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10105,32600 Kč1 053,26 Kč
5090,33340 Kč4 516,67 Kč
10085,69280 Kč8 569,28 Kč
50077,83790 Kč38 918,95 Kč
1 00075,40424 Kč75 404,24 Kč
2 50072,83274 Kč182 081,85 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč