PCH-2-1/2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 7 421
Unit Price: 56,87000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 235
Unit Price: 79,99000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 80
Unit Price: 152,68000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 104,35800 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5
Unit Price: 104,35800 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 48,36476 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 870
Unit Price: 95,40000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 47,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 356
Unit Price: 105,82000 Kč
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCH, PCI

PCH-2-1/2-R

DigiKey Part Number
283-PCH-2-1/2-R-ND
Manufacturer
Manufacturer Product Number
PCH-2-1/2-R
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCH-2-1/2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.3
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5323,90600 Kč1 619,53 Kč
Manufacturers Standard Package
Unit Price without VAT:323,90600 Kč
Unit Price with VAT:391,92626 Kč