ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCC Series

PCC-2-1/2-R

DigiKey Part Number
283-PCC-2-1/2-R-ND
Manufacturer
Manufacturer Product Number
PCC-2-1/2-R
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.3
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5104,35800 Kč521,79 Kč
1096,29700 Kč962,97 Kč
1591,87400 Kč1 378,11 Kč
2586,57800 Kč2 164,45 Kč
3583,26057 Kč2 914,12 Kč
5079,87060 Kč3 993,53 Kč
12571,76352 Kč8 970,44 Kč
25066,15192 Kč16 537,98 Kč
50060,95108 Kč30 475,54 Kč
Manufacturers Standard Package
Unit Price without VAT:104,35800 Kč
Unit Price with VAT:126,27318 Kč